400-2800-01-00-20 | Battery Holders
Battery holder for baby cell, 1 cell, chassis mounting, 400-2800-01-00-20
Order No.: 28A137
EAN: 4099889666236
MPN:
400-2800-01-00-20
Unit Price (€ / pc.)
9.0202 € *
Available: 150 pcs.
Leadtime: 4 Weeks **
Total Price:
9.02 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0202 €
10 pcs.
7.9373 €
50 pcs.
7.4018 €
150 pcs.
7.0805 €
500 pcs.
6.7116 €
*incl. VAT plus shipping costs
**Subject to prior sale
Joinable battery holders for Mono cells, type 153Mo.
Each for one battery, made of plastic, with two mounting holes and solder terminals, joinable on all sides.
Joinable battery holders for Baby cells, type 153Ba.
Type: 153Ba, holder 1 Baby cell
Technical specifications
Anwendung | Babyzelle | |
Anzahl der Zellen | 1 | |
Montage | Chassismontage |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |