ABG-43 | Battery Holders

Safety clip for micro cell, 4 cells, ABG-43

Order No.: 28A210
EAN: 4099889683974
MPN:
ABG-43
ABG-43 Battery Holders
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
529.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.0591 €

Safety clips for battery holders series BA.., type ABG.

Flame retardant to UL 94 V-0

Type: ABG-43, for battery holder BA4AAW

Technical specifications
Anwendung Microzelle
Anzahl der Zellen 4
Logistics
Ursprungsland CN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes