BATTERIEHALTER 1029 | Battery Holders

Battery holder for 2/3 mignon cell, 1 cell, PCB mounting, BATTERIEHALTER 1029

Order No.: 28A1034
EAN: 4099889659054
MPN:
BATTERIEHALTER 1029
BATTERIEHALTER 1029 Battery Holders Image 1
BATTERIEHALTER 1029 Battery Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 91 pcs.
Leadtime: On Request **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8207 €
1000 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery holders, type KE 10.

For battery sizes AA (Mignon, approx. 15 x 51 mm), 1/2 AA (half Mignon cell), or 2/3 A (approx. 18 x 28 mm). With solder pin contacts for PCB mounting. A holder cover (snap-in) is available on separate order; Insulator: PBT to UL 94 V-0, black. Contacts: Nickel on copper.

Technical attributes (type, battery version, dimensions A/B/D/E): 1029, 2/3 A, A 43.2/B 24.1/D 35/38.1 mm

Technical specifications
Anwendung 2/3 Mignonzelle
Anzahl der Zellen 1
Montage Leiterplattenmontage
Logistics
Ursprungsland US
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes