BATTERIEHALTER 106 | Battery Holders
Battery holder for button cell Ø 20/24 mm, 1 cell, PCB mounting, BATTERIEHALTER 106
Order No.: 28A1023
EAN: 4099889616125
MPN:
BATTERIEHALTER 106
Unit Price (€ / pc.)
2.4276 € *
Available: 330 pcs.
Leadtime: 2 Weeks **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
25 pcs.
2.0587 €
100 pcs.
1.9159 €
250 pcs.
1.8088 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery holders for button cells, type KE 10.
Depending on the version, suitable for one or two button cells of approx. 20 or 24 mm diameter and 1.6 to 5.0 mm height; Insulator: PBT to UL 94 V-0, black. Contacts: spring steel, nickel-plated on tin substrate. Dimensions: W 13.03 (with 2 cells 16), C 4.95 (with 2 cells 7.92), C 8.5 (with 2 cells 11.48), C 7.49 (with 2 cells 10.46), F 27.76, G 30.96, H 20.5 mm.
Technical attributes (type, number of cells, dimensions A, lithium cell type (e.g. Varta or Duracell)): 0106, 1 cell, A 20.22 mm, CR 2016/25/32
Technical specifications
Anwendung | Knopfzelle Ø 20/24 mm | |
Anzahl der Zellen | 1 | |
Montage | Leiterplattenmontage |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |