BATTERIEHALTER 502 | Battery Holders

Battery holder for button cell Ø 12/16 mm, 1 cell, PCB mounting, BATTERIEHALTER 502

Order No.: 28A1028
EAN: 4099889641653
MPN:
BATTERIEHALTER 502
BATTERIEHALTER 502 Battery Holders Image 1
BATTERIEHALTER 502 Battery Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 190 pcs.
Leadtime: 6 Weeks **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.1658 €
100 pcs.
1.8921 €
250 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery holders for button cells, type KE 500/502.

Suitable for one button cell with a diameter of 12 or 16 mm; Insulator: PBT to UL 94 V-0, black. Contacts: spring steel, nickel-plated on copper substrate. For one 16 mm cell. Dimension J: 2.54 mm.

Technical attributes (type, dimensions A/D/E/F/G/H): 502, A 16.12/D 7.24/E 6.35/F 19.05/G 22.78/H 11.76 mm

Technical specifications
Usage Knopfzelle Ø 12/16 mm
Number of cells 1
Assembly Leiterplattenmontage
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes