BHD-2 | Battery Holders

Battery holder for mono cell, 1 cell, PCB mounting, BHD-2

Order No.: 28A184
EAN: 4099889666946
MPN:
BHD-2
BHD-2 Battery Holders
Image may differ
Unit Price (€ / pc.)
8.3895 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
838.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.3895 €

Battery holders, type BHD-2.

For one Mono cell, for PCB mounting with polarity reversal protection, high retention force; Housing: PBT, glass fiber-reinforced to UL 94 V-0. Contacts: nickel-plated spring steel.

Type: BHD-2, battery holder

Technical specifications
Anwendung Monozelle
Anzahl der Zellen 1
Montage Leiterplattenmontage
Logistics
Ursprungsland CN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 6/8/11
SVHC frei Yes