BS-4 | Battery Holders
Battery connection for 9 V-battery, 1 cell, BS-4
Order No.: 28A100
EAN: 4099889606614
MPN:
BS-4
Unit Price (€ / pc.)
0.3927 € *
Available: 3,301 pcs.
Leadtime: 22 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.2856 €
100 pcs.
0.2261 €
500 pcs.
0.2023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clips, type 006 P/I und 006 P/T.
For 9.0 V batteries or battery holder for Mignon cells, with approx. 100 mm hook-up wires (red and black);
Type: 006 P/I, vertically arranged contacts
Technical specifications
Anwendung | 9 V-Batterie | |
Anzahl der Zellen | 1 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |