BU2032SM-G | Battery Holders
Battery holder for button cell Ø 20 mm, 1 cell, PCB mounting, BU2032SM-G
Order No.: 28A160
EAN: 4099889666373
MPN:
BU2032SM-G
Unit Price (€ / pc.)
1.2138 € *
Available: 81 pcs.
Leadtime: 1 Week **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
50 pcs.
1.1067 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery holders for button cells, type BU2032SM-G.
For 20 x 3.2 mm button cells; for SMD assembly Housing: Liquid crystal polymeric resin to UL 94 V-0. Contacts: gold-plated spring steel. Operating temperatures: –40 to +280 °C.
Type: BU2032SM-G, battery holder
Technical specifications
Usage | Knopfzelle Ø 20 mm | |
Number of cells | 1 | |
Assembly | Leiterplattenmontage |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |