BU2032SM-HD-G | Battery Holders
Battery holder for button cell Ø 20 mm, 1 cell, PCB mounting, BU2032SM-HD-G
Order No.: 28A162
EAN: 4099889666397
MPN:
BU2032SM-HD-G
Unit Price (€ / pc.)
1.4875 € *
Available: 302 pcs.
Leadtime: 2 Weeks **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
25 pcs.
1.2733 €
100 pcs.
1.1781 €
250 pcs.
1.1186 €
1000 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery holders for button cells, type BU2032SM-HD-G.
For 20 x 3.2 mm button cells, impact-resistant up to 150 g and very high retention force; for SMD assembly Housing: Liquid crystal polymeric resin to UL 94 V-0. Contacts: Gold-plated phosphor bronze. Operating temperatures: –40 to +315 °C.
Type: BU2032SM-HD-G, battery holder
Technical specifications
Anwendung | Knopfzelle Ø 20 mm | |
Anzahl der Zellen | 1 | |
Montage | Leiterplattenmontage |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |