209 | Bench Vices, PCB Holders, Clamps

Vise, span width 73 mm, jaw width 50.8 mm, die-cast aluminum, 209

Order No.: 07L3262
EAN: 4099891430900
MPN:
209
209 Bench Vices, PCB Holders, Clamps
Image may differ
Unit Price (€ / pc.)
66.8066 € *
Available: 3 pcs.
Leadtime: 4 Weeks **
Total Price:
66.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.8066 €

Universal vacuum base vise, type PanaVise 209

Adjustable through 3 planes.

Tilt: 210°

Rotation: 360°

Jaw material: plastic (up to 177 °C, briefly to 204 °C)

Jaw height x width: 50.8 x 25.4 mm

Jaw opening: 73 mm

Base diameter: 86.4 mm

Height: 173 mm

Weight: 400 g

Technical specifications
Version Schraubstock
Jaw width 50.8 mm
Material Aluminium-Druckguss
Span Width 73 mm
Logistics
Country of origin US
Customs tariff number 82057000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 6/8/11
SVHC free Yes