381 | Bench Vices, PCB Holders, Clamps
Vise, span width 57.1 mm, jaw width 63.5 mm, die-cast aluminum, 381
Order No.: 07L3260
EAN: 4099891430894
MPN:
381
Unit Price (€ / pc.)
154.343 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Vise, type PanaVise 381
With vacuum base, adjustable through 3 planes.
Tilt: up to 90°
Rotation: 360°
Jaw width: 63.5 mm
Jaw opening: 57.1 mm
Jaw material: Nylon (up to +93 °C, briefly to +149 °C)
Base: 130.2 x 108 mm
Height: 155.6 mm
Weight: 1.3 kg
Technical specifications
Version | Schraubstock | |
Jaw width | 63.5 mm | |
Material | Aluminium-Druckguss | |
Span Width | 57.1 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 82057000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |