HH3 | Bench Vices, PCB Holders, Clamps
Helping hand, metal, HH3
Order No.: 07L325
EAN: 4014991540007
MPN:
HH3
Unit Price (€ / pc.)
24.6449 € *
Available: 2 pcs.
Leadtime: 5 Weeks **
Total Price:
24.64 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6449 €
5 pcs.
23.4073 €
10 pcs.
22.2292 €
50 pcs.
19.9920 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assembly and PCB holders, type Helping Hand HH3.
With magnifier, LED lighting and soldering iron rack; Primary lens: 65 mm, magnification factor 3.5. Secondary lens: 17 mm, magnification factor 12. Supplied with 3 x AAA batteries.
Type: HH3, Helping Hand
Technical specifications
Version | Dritte Hand | |
ESD protection | No | |
Material | Metall |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84869000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |