L80010 1502 - 113-115 | Bench Vices, PCB Holders, Clamps
Hand vise, 115 mm, jaw width 16 mm, L80010 1502 - 113-115
Order No.: 07L3201
EAN: 4099891430795
MPN:
L80010 1502 - 113-115
Unit Price (€ / pc.)
60.2973 € *
Available: 0 pcs.
Leadtime: On Request **
Small pin vises, type 864200.
Octagonal shaft with through-bore, completely nickel-plated and fine polished.
Technical attributes (type, version, jaw width (W), length overall (L)): 864200, wide, W 16, L 115 mm
Technical specifications
Version | Stielfeilklöbchen | |
Jaw width | 16 mm | |
ESD protection | No | |
Size | 115 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82057000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |