MJ901 | Bipolar Transistors

Bipolar junction transistor, PNP, 80 V, THT, TO-3, MJ901

Order No.: 24S3650
EAN: 4099879029485
MPN:
MJ901
Series: MJ
MJ901 Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transistors series MJ.

Technical attributes (type, package, manufacturer): MJ901, TO3

Technical specifications
Ausführung PNP
Gehäuse TO-3
max.Spannung zwischen Kollektor und Basis Vcbo 80 V
max.Spannung zwischen Kollektor und Emitter Vceo 80 V
Montage THT
Nennstrom 8 A
Logistics
Ursprungsland TW
Zolltarifnummer 85412900
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes