83342022 | Braided Sleeving
Braided sleeve, range 16-32 mm, black, halogen free, -55 to 150 °C, 83342022
Unit Price (€ / mtr.)
2.4514 € *
Available: 0 mtr.
Leadtime: 1 Week **
Braided conduit, 83342022, murrplastik
The 83342022 braided conduit is made of specially modified polyester. With this material and the special braiding, the conduit is extremely durable and elastic in both the radial and axial directions. It can be used to bundle and protect a large number of cables and individual wires of all types. The elastic braiding means that configuration of the conduit can be very variable.
47P0120Features
- Very good mechanical and thermal resistance
- Good chemical resistance
- Very low levels of smoke gas
- Very high abrasion resistance
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 16-32 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Material | Polyester | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Optical Coverage | 75 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 58081000 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |