83342066 | Braided Sleeving

Braided sleeve, range 28-37 mm, gray, halogen free, -55 to 150 °C, 83342066

Order No.: 47P0129
EAN: 4045005060976
MPN:
83342066
GF-P-30 GRAU
Series: GF-P
83342066 Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
4.3911 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
439.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.3911 €

Braided conduit, 83342066, murrplastik

The 83342066 braided conduit is made of specially modified polyester. With this material and the special braiding, the conduit is extremely durable and elastic in both the radial and axial directions. It can be used to bundle and protect a large number of cables and individual wires of all types. The elastic braiding means that configuration of the conduit can be very variable.

47P0120

Features

  • Very good mechanical and thermal resistance
  • Good chemical resistance
  • Very low levels of smoke gas
  • Very high abrasion resistance
Technical specifications
Version Kunststoff-Geflechtschlauch
Application range 28-37 mm
Colour grau
Halogen free Yes
Material Polyester
max. operating temperature 150 °C
min. operating temperature -55 °C
Optical Coverage 78 %
Logistics
Country of origin DE
Customs tariff number 58081000
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes