83342110 | murrplastik
Polyester braided sleeve, range 3-5 mm, black, halogen free, -55 to 150 °C, 83342110
Unit Price (€ / mtr.)
3.7842 € *
Standard delivery time from the manufacturer is: 1 Week
Braided conduit, 83342110, murrplastik
The self-retracting fabric conduit with longitudinal slot provides excellent mechanical protection against abrasion for your lines. First off it prevents rattling even better, plus it can be installed at any place and at any time.
47P0140Features
- High mechanical protection
- Light-weight/low mass
- High flexibility
- Great chemical resistance
- Flame resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polyester braided sleeve | |
| Application range | 3-5 mm | |
| Colour | black | |
| Material | polyester | |
| Halogen free | Yes | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Reel with 25 meters |
| Customs tariff number | 63079098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |