83342126 | murrplastik
Braided sleeve, range 29-32 mm, black, halogen free, -55 to 150 °C, 83342126
Unit Price (€ / mtr.)
9.3058 € *
Available: 0 mtr.
Leadtime: 1 Week **
Braided conduit, 83342126, murrplastik
The self-retracting fabric conduit with longitudinal slot provides excellent mechanical protection against abrasion for your lines. First off it prevents rattling even better, plus it can be installed at any place and at any time.
47P0140Features
- High mechanical protection
- Light-weight/low mass
- High flexibility
- Great chemical resistance
- Flame resistant
Technical specifications
Version | Kunststoff-Geflechtschlauch | |
Application range | 29-32 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Material | Polyester | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 63079098 |
Original Packaging | Rolle mit 25 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |