ABSCHIRMGEFLECHT 0,88 | Braided Sleeving

Metal braided sleeve, inner Ø 6 mm, ABSCHIRMGEFLECHT 0,88

Order No.: 91F450
EAN: 4099891193508
MPN:
ABSCHIRMGEFLECHT 0,88
ABSCHIRMGEFLECHT 0,88 Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
1.7612 € *
Available: 764 mtr.
Leadtime: 2 Weeks **
Total Price:
17.61 € *
Price list
Quantity
Price per unit*
10 mtr.
1.7612 €
100 mtr.
1.4042 €
200 mtr.
1.3209 €
1000 mtr.
1.1186 €
2500 mtr.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper braid tubing, type AS.

Made of tinned copper wires, suitable for ESD shielding of insulated cables.

Technical attributes (type, maximal expandable inner diameter, effective cross-section, degree of coverage): AS 0,88, Ø max. 6.0 mm, 0.88 mm², 60.66 %

Technical specifications
Version Metall-Geflechtschlauch
Halogen free No
Inner diameter 6 mm
Material Kupfer, verzinnt
Optical Coverage 60,6 %
Logistics
Country of origin DE
Customs tariff number 74130000
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes