ABSCHIRMGEFLECHT 1,98 | Braided Sleeving

Metal braided sleeve, inner Ø 15 mm, ABSCHIRMGEFLECHT 1,98

Order No.: 91F451
EAN: 4099891193515
MPN:
ABSCHIRMGEFLECHT 1,98
ABSCHIRMGEFLECHT 1,98 Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
3.4153 € *
Available: 1,825 mtr.
Leadtime: 6 Weeks **
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4153 €
25 mtr.
2.8917 €
100 mtr.
2.6775 €
200 mtr.
2.5704 €
800 mtr.
2.3562 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper braid tubing, type AS.

Made of tinned copper wires, suitable for ESD shielding of insulated cables.

Technical attributes (type, maximal expandable inner diameter, effective cross-section, degree of coverage): AS 1,98, Ø max. 15 mm, 1.98 mm², 56.4 %

Technical specifications
Version Metall-Geflechtschlauch
Halogen free No
Inner diameter 15 mm
Material Kupfer, verzinnt
Optical Coverage 56,4 %
Logistics
Country of origin DE
Customs tariff number 74130000
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes