ABSCHIRMGEFLECHT 6,80 | Braided Sleeving

Metal braided sleeve, inner Ø 20 mm, ABSCHIRMGEFLECHT 6,80

Order No.: 91F452
EAN: 4099891193522
MPN:
ABSCHIRMGEFLECHT 6,80
ABSCHIRMGEFLECHT 6,80 Braided Sleeving
Image may differ
Unit Price (€ / mtr.)
4.0698 € *
Available: 32 mtr.
Leadtime: 2 Weeks **
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 mtr.
4.0698 €
10 mtr.
3.5819 €
100 mtr.
3.1416 €
200 mtr.
3.0107 €
800 mtr.
2.8203 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper braid tubing, type AS.

Made of tinned copper wires, suitable for ESD shielding of insulated cables.

Technical attributes (type, maximal expandable inner diameter, effective cross-section, degree of coverage): AS 6,80, Ø max. 20 mm, 6.8 mm², 67.72 %

Technical specifications
Version Metall-Geflechtschlauch
Halogen free No
Inner diameter 20 mm
Material Kupfer, verzinnt
Optical Coverage 67,7 %
Logistics
Country of origin DE
Customs tariff number 74130000
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes