576000 115X40 | Brushes, Cleaning pens
Steel wire file brush, 115 x 40 mm, steel wires 8 mm, 576000 115X40
Order No.: 06L9248
EAN: 4099891425883
MPN:
576000 115X40
Unit Price (€ / pc.)
7.3185 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3185 €
10 pcs.
6.9853 €
100 pcs.
6.6283 €
*incl. VAT plus shipping costs
Subject to prior sale
Steel wire file brushes, type 576000.
With special fabric drag belt, densely braided 8.0 mm steel wire. Wooden body with rounded off handle edges.
Type: 576000, braid area 115 x 40 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | steel wire file brush | |
| Version | 115 x 40 mm, steel wires 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 96039099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |