577020 W | Brushes, Cleaning pens

Spark plug brush, 3 row 40 x 15 mm, brass wire 0.15 mm, 577020 W

Order No.: 06L9241
EAN: 4099891425869
MPN:
577020 W
577020 W Brushes, Cleaning pens
Image may differ
Unit Price (€ / pc.)
3.1654 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
3.0107 €
100 pcs.
2.8560 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spark plug brush, 577020 W, N.A.

Spark plug brush with waved brass wire and a beechwood body. Bristle thickness: 0.15 mm, trim area: 40x15 mm, 3 rows.

Technical specifications
Product type Zündkerzenbürste
Version 3-reihig 40 x 15 mm, Messingdraht 0,15 mm
Logistics
Country of origin DE
Customs tariff number 96039099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes