886-10 | Brushes, Cleaning pens
Brushes, size 0, 886-10
Order No.: 06L9210
EAN: 4099891425777
MPN:
886-10
Unit Price (€ / pc.)
1.0948 € *
Available: 45 pcs.
Next delivery: 200 pcs. on 2025-05-21
Leadtime: 4 Weeks **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9877 €
50 pcs.
0.8806 €
100 pcs.
0.7973 €
500 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
General-purpose brushes, type 49/119.
For paint and varnish. Also wash and daubing brush, with semi-white bristles.
Type: 49/119, brush size 0, 10 mm width
Technical specifications
Product type | Pinsel | |
Version | Größe 0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 96034010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |