14.06.570 | Cable Glands
Cable gland, M10, Clamping range 5 to 7 mm, IP68, black, 14.06.570
Order No.: 12H2820
EAN: 4099891198510
MPN:
14.06.570
Unit Price (€ / pc.)
1.5113 € *
Available: 111 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 4 Weeks **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
25 pcs.
1.2852 €
100 pcs.
1.1900 €
250 pcs.
1.1305 €
1000 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwed cable glands, type 14.06.
Two-piece. With handy knurled nut and clamping nipple; Cable diameter: 5.0 to 7.0 mm. Outer thread: M 10 x 1. Material: polyethylene. Flammability class: UL 94 V-2. Color: black. Certifications: UL, CSA.
Type: 570, screwed cable gland
Technical specifications
Version | cable gland | |
Colour | black | |
Thread size | M10 | |
Material | PE | |
max. clamping range | 7 mm | |
min. clamping range | 5 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |