KAZU 2 | Cable Glands
Cable gland, M10, Clamping range 5 to 6.8 mm, white, KAZU 2
Order No.: 12H2814
EAN: 4014991999058
MPN:
KAZU 2
880345536
Unit Price (€ / pc.)
0.9877 € *
Available: 88 pcs.
Leadtime: 5 Weeks **
Cord grips with strain relief, type KAZU.
Two-piece, thermoplastic material; Outer thread: M10 x 1. Cable diameter: 5.0 to 6.8 mm.
Type: KAZU 2, white
Technical specifications
Colour | weiß | |
Thread size | M10 | |
Material | PA | |
max. clamping range | 6.8 mm | |
min. clamping range | 5 mm | |
Product type | Kabelverschraubung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |