MVS 121 | Cable Glands

Locking screw, M12, IP54, light gray, MVS 121

Order No.: 06N4200
EAN: 4099891198077
MPN:
MVS 121
MVS 121 Cable Glands Image 1
MVS 121 Cable Glands Image 2
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
0.1154 € *
Available: 199 pcs.
Leadtime: 10 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1154 €
25 pcs.
0.1083 €
100 pcs.
0.0940 €
500 pcs.
0.0833 €
1000 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dummy plugs for cable junction boxes, type MVS.

With metric thread, cross-recessed/slotted head combination, as dummy plug made of polyamide; Color: light-gray and black.

Technical attributes (type, rated size, thread length TL, cap dimensions D x H, color): 121, M12, TL 6.0, D 17, 3.0 mm, light–gray

Technical specifications
Version Verschlussschraube
Colour lichtgrau
Thread size M12
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes