MVS 200181 | Cable Glands
Locking screw, M20, IP54, black, MVS 200181
Order No.: 06N4210
EAN: 4099891198121
MPN:
MVS 200181
Nicht mehr im Sortiment
Unit Price (€ / pc.)
0.1226 € *
Available: 6 pcs.
Leadtime: 10 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1226 €
25 pcs.
0.1142 €
100 pcs.
0.1000 €
500 pcs.
0.0881 €
1000 pcs.
0.0774 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dummy plugs for cable junction boxes, type MVS.
With metric thread, cross-recessed/slotted head combination, as dummy plug made of polyamide; Color: light-gray and black.
Technical attributes (type, rated size, thread length TL, cap dimensions D x H, color): 200, M20, TL 6.0, D 25, 4.0 mm, black
Technical specifications
Ausführung | Verschlussschraube | |
Farbe | schwarz | |
Gewindegröße | M20 | |
Material | PA | |
max. Temperatur | 100 °C | |
min. Temperatur | -40 °C | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |