MVS 251 | Cable Glands

Locking screw, M25, IP54, light gray, MVS 251

Order No.: 06N4212
EAN: 4099891198138
MPN:
MVS 251
MVS 251 Cable Glands Image 1
MVS 251 Cable Glands Image 2
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
0.1773 € *
Available: 85 pcs.
Leadtime: 10 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1773 €
25 pcs.
0.1654 €
100 pcs.
0.1440 €
500 pcs.
0.1273 €
1000 pcs.
0.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dummy plugs for cable junction boxes, type MVS.

With metric thread, cross-recessed/slotted head combination, as dummy plug made of polyamide; Color: light-gray and black.

Technical attributes (type, rated size, thread length TL, cap dimensions D x H, color): 251, M25, TL 7.0, D 31, 4.5 mm, light–gray

Technical specifications
Colour lichtgrau
Thread size M25
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
Product type Verschlussschraube
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes