MWN 161 | Cable Glands

Locking screw, M16, 15 mm, light gray, MWN 161

Order No.: 06N4250
EAN: 4099891198183
MPN:
MWN 161
MWN 161 Cable Glands
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Cable gland, M16, 15 mm, Clamping range 5 to 10 mm, IP54, light gray, 52020513
Cable gland, M16, 15 mm, Clamping range 5 to 10 mm, IP54, light gray, 52020513
Order No.: 32P2415
Manufacturer: LAPP
per pc. 0.2487 € *
*incl. VAT plus shipping costs

Screw-on nipples for cable junction boxes, type MWN.

Twist nipple, metric rated size, with or without center hole; Material: PE-LD. Color: light-gray, similar to RAL 7035.

Technical attributes (type, size, width across flats W, edge diameter D, thread length TL, version): 0161, M 16, W 15, D 20, TL 10 mm, without hole

Technical specifications
Version Verschlussschraube
Colour lichtgrau
Thread size M16
Material PE
spanner size 15 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement