MWN 321 | Cable Glands
Locking screw, M32, 30 mm, light gray, MWN 321
Order No.: 06N4262
EAN: 4099891198244
MPN:
MWN 321
As an alternative, we recommend the following item:

Cable gland, M32, 30 mm, Clamping range 11 to 22 mm, IP54, light gray, 52020543
Order No.: 32P2418
Manufacturer: LAPP
per pc. 0.5831 € *
*incl. VAT plus shipping costs
Screw-on nipples for cable junction boxes, type MWN.
Twist nipple, metric rated size, with or without center hole; Material: PE-LD. Color: light-gray, similar to RAL 7035.
Technical attributes (type, size, width across flats W, edge diameter D, thread length TL, version): 0321, M 32, W 30, D 37.5, TL 14 mm, without hole
Technical specifications
Version | Verschlussschraube | |
Colour | lichtgrau | |
Thread size | M32 | |
Material | PE | |
spanner size | 30 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |