MZKV 120181 | Cable Glands
Cable gland, M12, Clamping range 2 to 6 mm, IP68, black, MZKV 120181
No longer in assortment
Metric cable glands series EUROFIX, type Cena MZKV.
Material: PA 6.6. Sealing ring: Neoprene. Operating temperatures: –25 to +100 °C. Degree of protection IP 68 (5 bar, tested to DIN EN 50262). Certifications: VDE/UR for types 120.., 160.., VDE/UL/CSA for types 200.., 210.., 250.., 320.. and 400... Thread length TL: M 12/M 16 8.0 mm, M 20 9.0 mm, M 25 to M 40 11 mm.
Black.
Technical attributes (type, thread, clamping range, dimension H): 120181, M 12, 2.0 to 6.5 mm, H 20 mm
Version | cable gland | |
Colour | black | |
Thread size | M12 | |
Material | PA | |
max. clamping range | 6 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 2 mm | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP68 |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |