MZKV 120351 | Cable Glands

Cable gland, M12, Clamping range 2 to 6 mm, IP68, light gray, MZKV 120351

Order No.: 12H1908
EAN: 4099891198336
MPN:
MZKV 120351
Series: EUROFIX
MZKV 120351 Cable Glands Image 1
MZKV 120351 Cable Glands Image 2
Image may differ

No longer in assortment

Unit Price (€ / pc.)
0.4641 € *
Available: 371 pcs.
Leadtime: 10 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.3927 €
100 pcs.
0.3332 €
500 pcs.
0.2892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metric cable glands series EUROFIX, type Cena MZKV.

Material: PA 6.6. Sealing ring: Neoprene. Operating temperatures: –25 to +100 °C. Degree of protection IP 68 (5 bar, tested to DIN EN 50262). Certifications: VDE/UR for types 120.., 160.., VDE/UL/CSA for types 200.., 210.., 250.., 320.. and 400... Thread length TL: M 12/M 16 8.0 mm, M 20 9.0 mm, M 25 to M 40 11 mm.

Light-gray.

Technical attributes (type, thread, clamping range, dimension H): 120351, M 12, 2.0 to 6.5 mm, H 20 mm

Technical specifications
Version cable gland
Colour light gray
Thread size M12
Material PA
max. clamping range 6 mm
max. operating temperature 100 °C
min. clamping range 2 mm
min. operating temperature -25 °C
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes