MZKV 160351 | Cable Glands

Cable gland, M16, Clamping range 4 to 10 mm, IP68, light gray, MZKV 160351

Order No.: 12H1909
EAN: 4099891198343
MPN:
MZKV 160351
Series: EUROFIX
MZKV 160351 Cable Glands Image 1
MZKV 160351 Cable Glands Image 2
Image may differ

No longer in assortment

Unit Price (€ / pc.)
0.5236 € *
Available: 62 pcs.
Leadtime: 10 Weeks **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
50 pcs.
0.4403 €
100 pcs.
0.3808 €
500 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metric cable glands series EUROFIX, type Cena MZKV.

Material: PA 6.6. Sealing ring: Neoprene. Operating temperatures: –25 to +100 °C. Degree of protection IP 68 (5 bar, tested to DIN EN 50262). Certifications: VDE/UR for types 120.., 160.., VDE/UL/CSA for types 200.., 210.., 250.., 320.. and 400... Thread length TL: M 12/M 16 8.0 mm, M 20 9.0 mm, M 25 to M 40 11 mm.

Light-gray.

Technical attributes (type, thread, clamping range, dimension H): 160351, M 16, 4.0 to 10 mm, H 23 mm

Technical specifications
Version cable gland
Colour light gray
Thread size M16
Material PA
max. clamping range 10 mm
max. operating temperature 100 °C
min. clamping range 4 mm
min. operating temperature -25 °C
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes