MZKV 200011 | Cable Glands

Cable gland, M20, Clamping range 6 to 12 mm, IP68, dark gray, MZKV 200011

Order No.: 12H1918
EAN: 4099891198435
MPN:
MZKV 200011
Series: EUROFIX
MZKV 200011 Cable Glands Image 1
MZKV 200011 Cable Glands Image 2
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
0.6069 € *
Available: 83 pcs.
Leadtime: 10 Weeks **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
50 pcs.
0.4998 €
100 pcs.
0.4284 €
500 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metric cable glands series EUROFIX, type Cena MZKV.

Material: PA 6.6. Sealing ring: Neoprene. Operating temperatures: –25 to +100 °C. Degree of protection IP 68 (5 bar, tested to DIN EN 50262). Certifications: VDE/UR for types 120.., 160.., VDE/UL/CSA for types 200.., 210.., 250.., 320.. and 400... Thread length TL: M 12/M 16 8.0 mm, M 20 9.0 mm, M 25 to M 40 11 mm.

Dark-gray.

Technical attributes (type, thread, clamping range, dimension H): 200011, M 20, 6.0 to 12 mm, H 27 mm

Technical specifications
Ausführung Kabelverschraubung
Farbe dunkelgrau
Gewindegröße M20
Material PA
max. Klemmbereich 12 mm
max. Temperatur 100 °C
min. Klemmbereich 6 mm
min. Temperatur -25 °C
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes