MZKV 250181 | Cable Glands

Cable gland, M25, Clamping range 9 to 16 mm, IP68, black, MZKV 250181

Order No.: 12H1904
EAN: 4099891198299
MPN:
MZKV 250181
Series: EUROFIX
MZKV 250181 Cable Glands Image 1
MZKV 250181 Cable Glands Image 2
Image may differ

No longer in assortment

Unit Price (€ / pc.)
0.9044 € *
Available: 15 pcs.
Leadtime: 10 Weeks **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9044 €
50 pcs.
0.7973 €
250 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metric cable glands series EUROFIX, type Cena MZKV.

Material: PA 6.6. Sealing ring: Neoprene. Operating temperatures: –25 to +100 °C. Degree of protection IP 68 (5 bar, tested to DIN EN 50262). Certifications: VDE/UR for types 120.., 160.., VDE/UL/CSA for types 200.., 210.., 250.., 320.. and 400... Thread length TL: M 12/M 16 8.0 mm, M 20 9.0 mm, M 25 to M 40 11 mm.

Black.

Technical attributes (type, thread, clamping range, dimension H): 250181, M 25, 9.0 to 16 mm, H 33 mm

Technical specifications
Version cable gland
Colour black
Thread size M25
Material PA
max. clamping range 16 mm
max. operating temperature 100 °C
min. clamping range 9 mm
min. operating temperature -25 °C
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes