MZKV 250351 | Cable Glands
Cable gland, M25, Clamping range 9 to 16 mm, IP68, light gray, MZKV 250351
Nicht mehr im Sortiment
Unit Price (€ / pc.)
0.8092 € *
Available: 64 pcs.
Leadtime: 10 Weeks **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8092 €
50 pcs.
0.7140 €
250 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metric cable glands series EUROFIX, type Cena MZKV.
Material: PA 6.6. Sealing ring: Neoprene. Operating temperatures: –25 to +100 °C. Degree of protection IP 68 (5 bar, tested to DIN EN 50262). Certifications: VDE/UR for types 120.., 160.., VDE/UL/CSA for types 200.., 210.., 250.., 320.. and 400... Thread length TL: M 12/M 16 8.0 mm, M 20 9.0 mm, M 25 to M 40 11 mm.
Light-gray.
Technical attributes (type, thread, clamping range, dimension H): 250351, M 25, 9.0 to 16 mm, H 33 mm
Technical specifications
Version | Kabelverschraubung | |
Colour | lichtgrau | |
Thread size | M25 | |
Material | PA | |
max. clamping range | 16 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 9 mm | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |