MZKV 330181 | Cable Glands

Cable gland, M32, Clamping range 18 to 25 mm, IP68, black, MZKV 330181

Order No.: 12H1906
EAN: 4099891198312
MPN:
MZKV 330181
Series: EUROFIX
MZKV 330181 Cable Glands Image 1
MZKV 330181 Cable Glands Image 2
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
1.9159 € *
Available: 8 pcs.
Leadtime: 10 Weeks **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
25 pcs.
1.6184 €
100 pcs.
1.4994 €
250 pcs.
1.4280 €
1000 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metric cable glands series EUROFIX, type Cena MZKV.

Material: PA 6.6. Sealing ring: Neoprene. Operating temperatures: –25 to +100 °C. Degree of protection IP 68 (5 bar, tested to DIN EN 50262). Certifications: VDE/UR for types 120.., 160.., VDE/UL/CSA for types 200.., 210.., 250.., 320.. and 400... Thread length TL: M 12/M 16 8.0 mm, M 20 9.0 mm, M 25 to M 40 11 mm.

Black.

Technical attributes (type, thread, clamping range, dimension H): 330181, M 32, 18 to 25 mm, H 38 mm

Technical specifications
Ausführung Kabelverschraubung
Farbe schwarz
Gewindegröße M32
Material PA
max. Klemmbereich 25 mm
max. Temperatur 100 °C
min. Klemmbereich 18 mm
min. Temperatur -25 °C
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes