MZKV 400351 | Cable Glands
Cable gland, M40, Clamping range 16 to 28 mm, IP68, light gray, MZKV 400351
Nicht mehr im Sortiment
Unit Price (€ / pc.)
3.1892 € *
Available: 122 pcs.
Leadtime: 10 Weeks **
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
25 pcs.
2.7013 €
100 pcs.
2.4990 €
250 pcs.
2.3800 €
1000 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metric cable glands series EUROFIX, type Cena MZKV.
Material: PA 6.6. Sealing ring: Neoprene. Operating temperatures: –25 to +100 °C. Degree of protection IP 68 (5 bar, tested to DIN EN 50262). Certifications: VDE/UR for types 120.., 160.., VDE/UL/CSA for types 200.., 210.., 250.., 320.. and 400... Thread length TL: M 12/M 16 8.0 mm, M 20 9.0 mm, M 25 to M 40 11 mm.
Light-gray.
Technical attributes (type, thread, clamping range, dimension H): 400351, M 40, 16 to 28 mm, H 43 mm
Technical specifications
Version | Kabelverschraubung | |
Colour | lichtgrau | |
Thread size | M40 | |
Material | PA | |
max. clamping range | 28 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 16 mm | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |