00000139 | Cable Holders

Clamp, max. bundle Ø 28 mm, PA, light gray, self-adhesive, (L x W x H) 56.7 x 50.5 x 35 mm, 00000139

Order No.: 12H4112
EAN: 4099891205089
MPN:
00000139
00000139 Cable Holders
Image may differ
Unit Price (€ / pc.)
4.0817 € *
Available: 45 pcs.
Leadtime: 2 Weeks **
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.7723 €
100 pcs.
3.4748 €
1000 pcs.
3.2725 €
5000 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic cable clips, type S.

Self-adhesive, free of exhaustion. Made of polyamide injection mold, self-extinguishing according to UL 94 V-2. With safe and handy snap lock and reliable permanent adhesive with immediate adhesion; Design: resistant to permanent temperatures up to +110 °C, rounded protective edges. Color: light-gray.

Technical attributes (type, harness diameter (D), dimensions): 1000 S, 28, A 50.5, B 56.7, C 35, E 32 mm

Technical specifications
Width 50.5 mm
Colour lichtgrau
Height 35 mm
Length 56.7 mm
Material PA
max. Bundle diameter 28 mm
Product type Befestigungsschelle
Self-adhesive Yes
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes