00000140 | Cable Holders

Clamp, max. bundle Ø 28 mm, PA, light gray, self-adhesive, (L x W x H) 74.5 x 60.5 x 45 mm, 00000140

Order No.: 12H4114
EAN: 4099891205096
MPN:
00000140
00000140 Cable Holders
Image may differ
Unit Price (€ / pc.)
6.9258 € *
Available: 321 pcs.
Leadtime: 2 Weeks **
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
10 pcs.
6.4141 €
100 pcs.
5.8905 €
1000 pcs.
5.5454 €
5000 pcs.
5.2003 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic cable clips, type S.

Self-adhesive, free of exhaustion. Made of polyamide injection mold, self-extinguishing according to UL 94 V-2. With safe and handy snap lock and reliable permanent adhesive with immediate adhesion; Design: resistant to permanent temperatures up to +110 °C, rounded protective edges. Color: light-gray.

Technical attributes (type, harness diameter (D), dimensions): 1500 S, 38, A 60.5, B 74.5, C 45, E 34 mm

Technical specifications
Width 60.5 mm
Colour lichtgrau
Height 45 mm
Length 74.5 mm
Material PA
max. Bundle diameter 28 mm
Product type Befestigungsschelle
Self-adhesive Yes
Logistics
Country of origin CH
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes