00000142 | Cable Holders
Clamp, max. bundle Ø 6.2 mm, PA, light gray, self-adhesive, (L x W x H) 21.7 x 25.3 x 10.5 mm, 00000142
Order No.: 12H4102
EAN: 4099891205034
MPN:
00000142
Unit Price (€ / pc.)
0.6902 € *
Available: 1,828 pcs.
Leadtime: 2 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6426 €
100 pcs.
0.5950 €
1000 pcs.
0.5593 €
5000 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic cable clips, type S.
Self-adhesive, free of exhaustion. Made of polyamide injection mold, self-extinguishing according to UL 94 V-2. With safe and handy snap lock and reliable permanent adhesive with immediate adhesion; Design: resistant to permanent temperatures up to +110 °C, rounded protective edges. Color: light-gray.
Technical attributes (type, harness diameter (D), dimensions): 250 S, 6.2, A 25.3, B 21.7, C 10.5, E 16 mm
Technical specifications
Width | 25.3 mm | |
Colour | lichtgrau | |
Height | 10.5 mm | |
Length | 21.7 mm | |
Material | PA | |
max. Bundle diameter | 6.2 mm | |
Product type | Befestigungsschelle | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |