00000143 | Cable Holders
Clamp, max. bundle Ø 9 mm, PA, light gray, self-adhesive, (L x W x H) 25.3 x 25.2 x 13.5 mm, 00000143
Order No.: 12H4104
EAN: 4099891205041
MPN:
00000143
Unit Price (€ / pc.)
0.6188 € *
Available: 1,010 pcs.
Leadtime: 2 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5593 €
100 pcs.
0.5236 €
1000 pcs.
0.4998 €
5000 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic cable clips, type S.
Self-adhesive, free of exhaustion. Made of polyamide injection mold, self-extinguishing according to UL 94 V-2. With safe and handy snap lock and reliable permanent adhesive with immediate adhesion; Design: resistant to permanent temperatures up to +110 °C, rounded protective edges. Color: light-gray.
Technical attributes (type, harness diameter (D), dimensions): 375 S, 9.0, A 25.3, B 25.2, C 13.5, E 16 mm
Technical specifications
Width | 25.2 mm | |
Colour | lichtgrau | |
Height | 13.5 mm | |
Length | 25.3 mm | |
Material | PA | |
max. Bundle diameter | 9 mm | |
Product type | Befestigungsschelle | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |