00000144 | Cable Holders
Clamp, max. bundle Ø 13 mm, PA, light gray, self-adhesive, (L x W x H) 25.3 x 30.6 x 18.2 mm, 00000144
Order No.: 12H4106
EAN: 4099891205058
MPN:
00000144
Unit Price (€ / pc.)
0.8806 € *
Available: 1,506 pcs.
Leadtime: 2 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8092 €
100 pcs.
0.7497 €
1000 pcs.
0.7021 €
5000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic cable clips, type S.
Self-adhesive, free of exhaustion. Made of polyamide injection mold, self-extinguishing according to UL 94 V-2. With safe and handy snap lock and reliable permanent adhesive with immediate adhesion; Design: resistant to permanent temperatures up to +110 °C, rounded protective edges. Color: light-gray.
Technical attributes (type, harness diameter (D), dimensions): 500 S, 13, A 25.3, B 30.6, C 18.2, E 16 mm
Technical specifications
Width | 30.6 mm | |
Colour | lichtgrau | |
Height | 18.2 mm | |
Length | 25.3 mm | |
Material | PA | |
max. Bundle diameter | 13 mm | |
Product type | Befestigungsschelle | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |