00000414 | Cable Holders

Mounting base, PVC, white, self-adhesive, (L x W x H) 13 x 5.5 x 13.3 mm, 00000414

Order No.: 12H4346
EAN: 4099891205164
MPN:
00000414
00000414 Cable Holders
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 1,938 pcs.
Leadtime: 2 Weeks **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3570 €
100 pcs.
0.3213 €
1000 pcs.
0.2975 €
5000 pcs.
0.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat cable clips, type H.

Flexible, extruded of PVC, compliant with UL 94 V-0, self-extinguishing. With elastic clip closing and reliable permanent adhesive with immediate adhesion; Color: white. Sustained temperature-proof: up to +65 °C.

Technical attributes (type, dimensions A, B, C): H 12.5 x 12.5, A 13.3, B 13, C 5.5 mm

Technical specifications
Width 5.5 mm
Colour weiß
Height 13.3 mm
Length 13 mm
Material PVC
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin CH
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes