00000443 | Cable Holders
Mounting base, PA, light gray, self-adhesive, (L x W x H) 44 x 19 x 13.5 mm, 00000443
Order No.: 12H4402
EAN: 4099891205249
MPN:
00000443
Unit Price (€ / pc.)
1.1900 € *
Available: 2,362 pcs.
Leadtime: 2 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.1067 €
100 pcs.
1.0115 €
500 pcs.
0.9520 €
1000 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat ribbon cable clamps, type SL.
Self-adhesive, free of exhaustion. Made of polyamide, injection molded. Self-extinguishing compliant with UL 94 V-2. With safe and handy snap lock and reliable permanent adhesive with immediate adhesion; Version: heat resistant up to a permanent temperature of +110 °C. With rounded, cable-protective edges and clamping bar. Color: light-gray.
Technical attributes (type, dimensions): SL 30 x 12, A 19, B 44, C 13.5, 30 mm
Technical specifications
Width | 19 mm | |
Colour | lichtgrau | |
Height | 13.5 mm | |
Length | 44 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |