00000444 | Cable Holders

Mounting base, PA, light gray, self-adhesive, (L x W x H) 76 x 19 x 7.5 mm, 00000444

Order No.: 12H4404
EAN: 4099891205256
MPN:
00000444
00000444 Cable Holders
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 521 pcs.
Leadtime: 2 Weeks **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3685 €
100 pcs.
1.2614 €
500 pcs.
1.1781 €
1000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat ribbon cable clamps, type SL.

Self-adhesive, free of exhaustion. Made of polyamide, injection molded. Self-extinguishing compliant with UL 94 V-2. With safe and handy snap lock and reliable permanent adhesive with immediate adhesion; Version: heat resistant up to a permanent temperature of +110 °C. With rounded, cable-protective edges and clamping bar. Color: light-gray.

Technical attributes (type, dimensions): SL 60 x 6, A 19, B 76, C 7.5, 60 mm

Technical specifications
Breite 19 mm
Farbe lichtgrau
Höhe 7.5 mm
Länge 76 mm
Material PA
Produkt-Art Befestigungssockel
Selbstklebend Yes
Logistics
Ursprungsland CH
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes