2210106 | Cable Holders

Mounting base, PA, natural, self-adhesive, (L x W x H) 44 x 16 x 14 mm, 2210106

Order No.: 12H4375
EAN: 4099891205218
MPN:
2210106
2210106 Cable Holders
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 6,999 pcs.
Next delivery: 3,000 pcs. on 2025-07-11
Leadtime: On Request **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
50 pcs.
0.3927 €
100 pcs.
0.3570 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat ribbon cable clamps, type SON../72.58.

For screw or adhesive foil mounting (+50 °C permanent temperature). Made of high-tensile PA 6.6; Color: plain. Mounting hole: D 3.8 mm.

For 26-pole cables, type SON 140.

Dimensions: A 33, B 44, C 8.0, D 16, F 14 mm.

Type: SON 140, cable clamp

Technical specifications
Width 16 mm
Colour natur
Height 14 mm
Length 44 mm
Material PA
Product type Befestigungssockel
Self-adhesive Yes
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes