320-2622-500 | Cable Holders
Mounting base, max. bundle Ø 6 mm, PA, natural, self-adhesive, (L x W x H) 16 x 16 x 10 mm, 320-2622-500
Order No.: 12H4335
EAN: 4099891205157
MPN:
320-2622-500
Unit Price (€ / pc.)
0.4641 € *
Available: 779 pcs.
Next delivery: 1,400 pcs. on 2025-05-23
Leadtime: 9 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.4165 €
100 pcs.
0.3570 €
500 pcs.
0.3094 €
1000 pcs.
0.2737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable clamps, type 320.
Self-adhesive and screw-on (4.5-mm hole) versions. For up to four ribbon cable layers or round cables with a 6.0-mm diameter. Ribbon cables of any width can be installed by staggered arrangement. The strong adhesive area is widely temperature constant, water repellent and resistant to aging; Material: polyamide, plain white.
Type: 2622.500, cable clip
Technical specifications
Width | 16 mm | |
Colour | natur | |
Height | 10 mm | |
Length | 16 mm | |
Material | PA | |
max. Bundle diameter | 6 mm | |
Product type | Befestigungssockel | |
Self-adhesive | Yes |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |