441-2 | Cable Holders
Strain relief clamp, PA, (L x W) 23 x 7 mm, 441-2
Order No.: 12H4044
EAN: 4099891204952
MPN:
441-2
Unit Price (€ / pc.)
0.0821 € *
Available: 47,988 pcs.
Leadtime: 5 Weeks **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0821 €
100 pcs.
0.0643 €
500 pcs.
0.0536 €
1000 pcs.
0.0500 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief clips, type 400.
Made of tough plastic.
Technical attributes (type, dimensions (clip width, L/clip length, mounting hole pitch/diameter)): 441-2, W 7.0 mm, L 23 mm, 16/4.4 mm
Technical specifications
Width | 7 mm | |
Length | 23 mm | |
Material | PA | |
Product type | Zugentlastungsschelle | |
Self-adhesive | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |